Image is representational - see manufacturer specifications

RECOM Authorized Distributor

89000012

RPMH-0.5 DC to DC Converter and Switching Regulator Module 15VDC to 28VDC Output Evaluation Board

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
RPMH-0.5 DC to DC Converter and Switching Regulator Module 15VDC to 28VDC Output Evaluation Board
Search Keywords: 89000012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    89000012
  • Alias/AKA:
    RPMH24-0.5-EVM-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8473301180
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    RPMH24
  • Output Current:
    500 mA
  • Number of Outputs:
    110622
  • Input Voltage Range:
    25.510619VDC to 6510619VDC
  • Output Voltage Range:
    15 to 28 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 89000012 RoHS compliant?
No, 89000012 is not RoHS compliant.
What is the lead time for 89000012?
The standard lead time for 89000012 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 11/24/26
Backorder
Price (USD)
Qty
Unit Price
1
$62.88
5
$56.11
10
$54.43
25
$52.10
50
$49.96
100
$48.63
250 +
$47.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!