Image is representational - see manufacturer specifications

RECOM Authorized Distributor

89000006

RPMB12 DC to DC Converter and Switching Regulator Module 9VDC to 24VDC Output Evaluation Board

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
RPMB12 DC to DC Converter and Switching Regulator Module 9VDC to 24VDC Output Evaluation Board
Search Keywords: 89000006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 89000006
Alias/AKA: RPMB12-3.0-EVM-1
Unit of Measure: Per Each
RoHS: No
HTS: 8473301180
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 89000006 RoHS compliant?
No, 89000006 is not RoHS compliant.
What is the lead time for 89000006?
The standard lead time for 89000006 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$62.05
5
$55.37
10
$53.72
25
$51.41
50
$49.30
100
$47.99
250 +
$47.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!