RECOM
89000005
RPMB5 DC to DC Converter and Switching Regulator Module 1VDC to 9VDC Output Evaluation Board
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 89000005 |
| Alias/AKA: | RPMB5.0-3.0-EVM-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8473301180 |
| COO: | AT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |