Description
+
RPMB5 DC to DC Converter and Switching Regulator Module 1VDC to 9VDC Output Evaluation Board
Search Keywords: 89000001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:89000001
-
Alias/AKA:RPMB5.0-2.0-EVM-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8473301180
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$54.17
5
$48.34
10
$46.90
25
$44.89
50
$43.04
100
$41.89
250 +
$41.34
Click for Quote
Log in
to unlock special pricing