- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 81000002
Description
+
5W DC/DC-Converter 'INNOLINE' DIP24 3kV reg
Search Keywords: 81000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:81000002
-
Alias/AKA:R12-100B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
278
Can Ship immediately
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$50.15
5
$41.47
15
$40.25
30
$40.15
60
$40.05
105
$37.11
255 +
$37.02
Click for Quote
Log in
to unlock special pricing