- Home ›
- All Products›
- 80999176
Description
+
DC-DC Switching Regulator - 12 to 32VDC Input - 9VDC@0.5A Output - 10 Lead SMD
Search Keywords: 80999176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80999176
-
Alias/AKA:R-78AA9.0-0.5SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$10.53
33
$9.55
66
$9.12
132
$8.73
264
$8.37
528
$8.15
1,023 +
$8.04
Click for Quote
Log in
to unlock special pricing