- Home ›
- All Products›
- 80999170
Description
+
The R-78AA12-0.5SMD is a non-isolated, adjustable output buck switching regulator that provides a nominal 12V, 0.5A output from a 15-32VDC input.
Search Keywords: 80999170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80999170
-
Alias/AKA:R-78AA3.3-0.5SMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$7.61
100
$7.48
250
$7.37
500
$7.27
1,000
$7.25
2,500
$7.23
5,000 +
$7.21
Click for Quote
Log in
to unlock special pricing