- Home ›
- All Products›
- 80999167
Description
+
DC-DC Switching Regulator - 12 to 32VDC Input - 2.5VDC@0.5A Output - 10 Lead SMD - Tape&Reel
Search Keywords: 80999167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80999167
-
Alias/AKA:R-78AA2.5-0.5SMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
63
$14.81
125
$9.18
188
$7.25
250 +
$7.11
Click for Quote
Log in
to unlock special pricing