- Home ›
- All Products›
- 80999163
Description
+
DC-DC Switching Regulator - 12 to 32VDC Input - 12VDC@0.5A Output - 10 Lead SMD - Tape&Reel
Search Keywords: 80999163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80999163
-
Alias/AKA:R-78AA12-0.5SMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$8.51
50
$8.34
100
$8.18
250
$8.10
500
$8.08
1,000
$8.06
2,500 +
$8.04
Click for Quote
Log in
to unlock special pricing