- Home ›
- All Products›
- 80999162
Description
+
DC-DC Switching Regulator - 12 to 32VDC Input - 1.8VDC@1A Output - 10 Lead SMD - Tape&Reel
Search Keywords: 80999162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80999162
-
Alias/AKA:R-78AA1.8-1.0SMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
63
$16.02
125
$9.94
188
$7.85
250 +
$7.69
Click for Quote
Log in
to unlock special pricing