- Home ›
- All Products›
- 80999157
Description
+
DC-DC Switching Regulator - 12 to 32VDC Input - 1.5VDC@0.5A Output - 10 Lead SMD
Search Keywords: 80999157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80999157
-
Alias/AKA:R-78AA1.5-0.5SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
33
Order Increment:
33
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
33
$8.77
66
$8.37
132
$8.13
264
$7.68
528
$7.48
1,023
$7.38
2,508 +
$7.10
Click for Quote
Log in
to unlock special pricing