- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099397
RECOM
80099397
Module DC-DC 1-OUT 24V 0.5A 25-Pin LGA Module Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099397
-
Alias/AKA:RPMH24-0.5-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30