- Home ›
- All Products›
- 80099396
Description
+
DC-DC Converter, Encapsulated, SMD, 24V@0.5A, 16.5-65V in, RPMH-0.5 Series | RECOM Power Inc. RPMH24-0.5
Search Keywords: 80099396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099396
-
Alias/AKA:RPMH24-0.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$6.457
50
$5.870
200
$5.400
400
$5.160
600
$5.020
1,000
$4.850
2,600
$4.520
5,000 +
$4.510
Click for Quote
Log in
to unlock special pricing