- Home ›
- All Products›
- 80099393
Description
+
Regulated 0.5A DC/DC-Converter - SMD - Input: 13.5 - 65VDC - Output: 12DC
Search Keywords: 80099393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099393
-
Alias/AKA:RPMH12-0.5-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
30
Order Increment:
30
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$6.875
30
$6.250
60
$6.010
120
$5.760
270
$5.480
510
$5.250
1,020
$5.010
2,520
$4.690
5,010 +
$4.680
Click for Quote
Log in
to unlock special pricing