- Home ›
- All Products›
- 80099392
Description
+
The 80099392 is a non-isolated, 0.5A switching regulator power module with a wide input voltage range of 4.3V to 65VDC.
Search Keywords: 80099392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099392
-
Alias/AKA:RPMH12-0.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$5.99
200
$4.95
400
$4.93
600
$4.92
1,000
$4.91
2,600
$4.90
5,000 +
$4.88
Click for Quote
Log in
to unlock special pricing