- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099391
Description
+
Module DC-DC 1-OUT 5V 0.5A 25-Pin LGA Module Tube
Search Keywords: 80099391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099391
-
Alias/AKA:RPMH5.0-0.5-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
36 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
30
$6.06
60
$6.05
120
$5.79
270
$5.32
510
$5.30
1,020
$5.17
2,520
$5.04
5,010 +
$4.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments