- Home ›
- All Products›
- 80099385
Description
+
The 80099385 is a 3A non-isolated SMD switching regulator power module with an input voltage of up to 36V.
Search Keywords: 80099385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099385
-
Alias/AKA:RPMB15-3.0-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
36 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
30
$7.87
60
$7.64
120
$7.41
270
$7.14
510
$6.94
1,020
$6.71
2,520 +
$6.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments