- Home ›
- All Products›
- 80099382
Description
+
The 80099382 is a 3A non-isolated DC/DC converter power module with an input voltage range of 12.8V to 36V and a nominal 12V output.
Search Keywords: 80099382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099382
-
Alias/AKA:RPMB12-3.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$8.10
100
$7.86
250
$7.69
500
$7.67
1,000
$7.54
2,500
$7.52
5,000 +
$7.50
Click for Quote
Log in
to unlock special pricing