- Home ›
- All Products›
- 80099380
Description
+
The 80099380 is a 3A non-isolated switching regulator power module with a 12.8V to 36V input range and an adjustable 12V nominal output.
Search Keywords: 80099380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099380
-
Alias/AKA:RPMB5.0-3.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
507
Ships today, if you order in
Minimum Order Quantity:
50
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$6.64
100
$6.38
250
$6.36
500
$6.35
1,000
$6.33
2,500 +
$5.95
Click for Quote
Log in
to unlock special pricing