- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099371
Description
+
Module DC-DC 24VIN 1-OUT 3.3V 2A 6.6W 25-Pin LGA Module Tube
Search Keywords: 80099371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099371
-
Alias/AKA:RPMB3.3-2.0-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
30
$5.17
60
$5.07
120
$4.96
270
$4.84
510
$4.74
1,020 +
$4.64
Click for Quote
Log in
to unlock special pricing