- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099326
Description
+
DC-DC Boost Converter - 0.65 to 3.15VDC Input - 3.3VDC@0.1A Output - 4 Lead SIP
Search Keywords: 80099326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099326
-
Alias/AKA:R-78S3.3-0.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
You may purchase all in-stock quantity of 32
Stock lot only:
32
Minimum Order Quantity:
42
Order Increment:
42
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$6.226
42
$5.660
84
$5.410
126
$5.400
252
$5.170
504
$4.960
1,008
$4.820
2,520
$4.700
5,040 +
$4.640
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments