- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099315
Description
+
DC-DC Switching Regulator - 18 to 28VDC Input - 15VDC@0.5A Output - LM78xx Pin Compatable
Search Keywords: 80099315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099315
-
Alias/AKA:R-78E15-0.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
760
Ships today, if you order in
Minimum Order Quantity:
42
Order Increment:
42
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
42
$2.91
84
$2.85
252
$2.75
504
$2.74
1,008
$2.72
2,520
$2.71
5,040
$2.70
7,518 +
$2.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments