- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099303
Description
+
DC-DC Switching Regulator - 6.5 to 32VDC Input - 3.3VDC@0.5A Output - LM78xx Pin Compatable /Wire Leads
Search Keywords: 80099303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099303
-
Alias/AKA:R-78W3.3-0.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
381
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$8.53
50
$8.31
100
$8.00
250
$7.95
500
$7.93
1,000
$7.91
2,500 +
$7.89
Click for Quote
Log in
to unlock special pricing