- Home ›
- All Products›
- 80099286
Description
+
DC-DC Switching Regulator - 15 to 42VDC Input - 12VDC@1A Output - SMD
Search Keywords: 80099286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099286
-
Alias/AKA:R-78T12-1.0/AL-TRAY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$13.59
25
$12.72
50
$12.35
100
$11.97
250
$11.49
500
$11.11
1,000 +
$10.74
Click for Quote
Log in
to unlock special pricing