- Home ›
- All Products›
- 80099281
Description
+
DC-DC Switching Regulator - 7 to 42VDC Input - 3.3VDC@1A Output - SMD
Search Keywords: 80099281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099281
-
Alias/AKA:R-78T3.3-1.0/AC-TRAY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$14.30
25
$12.95
50
$12.37
100
$11.84
250
$11.36
500
$11.06
1,000 +
$10.91
Click for Quote
Log in
to unlock special pricing