- Home ›
- All Products›
- 80099270
Description
+
RCD-24 Series Single Output 33 V 1.2 A Wire Mount DC/DC Converter LED Driver
Search Keywords: 80099270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099270
-
Alias/AKA:RCD-24-1.20/W/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$22.31
10
$21.28
25
$20.64
50
$20.04
100
$18.95
250
$18.44
500 +
$18.20
Click for Quote
Log in
to unlock special pricing