- Home ›
- All Products›
- 80099219
Description
+
The 80099219 is a 70W step-down buck LED driver that provides a constant current output of 700mA for high-power LED applications.
Search Keywords: 80099219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099219
-
Alias/AKA:RCD-48-0.35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
29
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.23
10
$13.04
29
$12.74
58
$12.54
116
$12.35
261
$12.12
522 +
$11.93
Click for Quote
Log in
to unlock special pricing