- Home ›
- All Products›
- 80099212
Description
+
A high-efficiency switching regulator providing a 12V, 1.0A output, designed as a pin-compatible replacement for 78xx linear regulators.
Search Keywords: 80099212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099212
-
Alias/AKA:R-78B6.5-1.0L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$11.49
42
$10.54
84
$9.97
126
$9.92
252
$9.85
504
$9.79
1,008 +
$9.74
Click for Quote
Log in
to unlock special pricing