- Home ›
- All Products›
- 80099206
Description
+
DC-DC Switching Regulator - 4.75 to 26VDC Input - 1.5VDC@1A Output - LM78xx Pin Compatable /90° Bend
Search Keywords: 80099206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099206
-
Alias/AKA:R-78B1.5-1.0L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$11.21
42
$9.70
84
$9.42
126
$9.29
252
$8.90
504
$8.67
1,008 +
$8.55
Click for Quote
Log in
to unlock special pricing