- Home ›
- All Products›
- 80099197
Description
+
The 80099197 is a high-efficiency switching regulator that provides a regulated 9.0VDC output at 0.5A from a wide input range of 14V to 72V.
Search Keywords: 80099197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099197
-
Alias/AKA:R-78HB6.5-0.5L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$12.65
42
$12.12
84
$12.09
126
$12.06
252
$12.03
504
$12.00
1,008 +
$11.97
Click for Quote
Log in
to unlock special pricing