- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099170
Description
+
DC-DC Switching Regulator - 17 to 72VDC Input - 12VDC@0.5A Output - LM78xx Pin Compatable
Search Keywords: 80099170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099170
-
Alias/AKA:R-78HB12-0.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$12.89
42
$12.32
84
$12.15
126
$12.04
252
$11.96
504
$11.93
1,008 +
$11.90
Click for Quote
Log in
to unlock special pricing