- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099163
Description
+
DC-DC Switching Regulator - 9 to 32VDC Input - 6.5VDC@1A Output - LM78xx Pin Compatable
Search Keywords: 80099163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099163
-
Alias/AKA:R-78B6.5-1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$11.04
42
$9.36
84
$9.27
126
$9.25
252
$9.22
504
$9.20
1,008 +
$9.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments