- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099111
Description
+
DC-DC Switching Regulator - 8.5 to 28VDC Input - 6.5VDC@3A Output - 12 Lead Vertical Mount SIP
Search Keywords: 80099111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099111
-
Alias/AKA:R-736.5P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$22.66
5
$21.88
15
$21.03
30
$20.73
60
$20.17
105
$20.12
255 +
$19.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments