- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099102
RECOM
80099102
DC-DC Switching Regulator - 7 to 18VDC Input - 5VDC@5A Output - 12 Lead Vertical Mount SIP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 80099102 |
| Alias/AKA: | R-555.0PA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |