- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099087
Description
+
DC-DC Switching Regulator - 6.5 to 28VDC Input - 5VDC@3A Output - 12 Lead Vertical Mount SIP
Search Keywords: 80099087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099087
-
Alias/AKA:R-735.0P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$31.16
5
$27.52
15
$26.25
30
$25.40
60
$24.85
105
$24.49
255 +
$24.43
Click for Quote
Log in
to unlock special pricing