- Home ›
- All Products›
- 80099076
Description
+
DC-DC Switching Regulator - 4.75 to 32VDC Input - 2.5VDC@0.5A Output - LM78xx Pin Compatable
Search Keywords: 80099076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099076
-
Alias/AKA:R-782.5-0.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
42
$7.28
84
$6.96
126
$6.75
252
$6.38
504
$6.37
1,008
$6.21
2,520 +
$5.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments