- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099074
Description
+
DC-DC Switching Regulator - 4.75 to 32VDC Input - 1.8VDC@0.5A Output - LM78xx Pin Compatable
Search Keywords: 80099074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099074
-
Alias/AKA:R-781.8-0.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
42
$5.71
84
$5.58
126
$5.50
252
$5.35
504
$5.34
1,008
$5.28
2,520
$5.19
5,040 +
$5.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments