- Home ›
- All Products›
- 80099031
Description
+
DC-DC Switching Regulator - 9 to 32VDC Input - 3.3VDC@1A Output - 12 Lead Horizontal Mount SIP
Search Keywords: 80099031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099031
-
Alias/AKA:R-613.3D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
15
$19.62
30
$19.03
60
$18.21
105
$17.47
255
$17.00
510
$16.78
1,005 +
$16.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments