- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099030
Description
+
DC-DC Switching Regulator - 14 to 32VDC Input - 12VDC@2A Output - 12 Lead Vertical Mount SIP
Search Keywords: 80099030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099030
-
Alias/AKA:R-6212P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$16.97
5
$16.41
15
$16.02
30
$15.78
60
$15.54
105
$15.35
255 +
$15.04
Click for Quote
Log in
to unlock special pricing