- Home ›
- All Products›
- 80099011
RECOM
80099011
DC-DC Switching Regulator - 4.5 to 18VDC Input - 3.3VDC@2A Output - 12 Lead Horizontal Mount SIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099011
-
Alias/AKA:R-523.3DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15