- Home ›
- All Products›
- 80099008
Description
+
DC-DC Switching Regulator - 4.5 to 18VDC Input - 1.2VDC@2A Output - 12 Lead Horizontal Mount SIP
Search Keywords: 80099008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099008
-
Alias/AKA:R-521.2DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$28.14
5
$26.33
15
$25.11
30
$24.36
60
$23.32
105
$22.36
255 +
$21.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments