- Home ›
- All Products›
- 80099003
Description
+
DC-DC Switching Regulator - 4.5 to 18VDC Input - 1.8VDC@3A Output - 12 Lead Vertical Mount SIP
Search Keywords: 80099003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099003
-
Alias/AKA:R-531.8PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$28.95
5
$27.08
15
$25.06
30
$24.33
60
$23.00
105
$22.94
255 +
$22.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments