- Home ›
- All Products›
- 80099000
Description
+
DC-DC Switching Regulator - 4.5 to 18VDC Input - 3.3VDC@2A Output - 12 Lead Vertical Mount SIP
Search Keywords: 80099000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099000
-
Alias/AKA:R-523.3PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$46.17
5
$30.88
15
$28.41
30
$27.13
60
$25.67
105
$25.17
255 +
$24.98
Click for Quote
Log in
to unlock special pricing