- Home ›
- All Products›
- 80098999
Description
+
DC-DC Switching Regulator - 4.5 to 18VDC Input - 2.5VDC@2A Output - 12 Lead Vertical Mount SIP
Search Keywords: 80098999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80098999
-
Alias/AKA:R-522.5PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$28.14
5
$26.33
15
$25.11
30
$24.36
60
$23.32
105
$22.36
255 +
$21.76
Click for Quote
Log in
to unlock special pricing