- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- 80000419
RECOM
80000419
Gate Driver - IC - Conv - 80V - 6.6A - QFN5x5 - Flyback
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Gate Driver - IC - Conv - 80V - 6.6A - QFN5x5 - Flyback
Search Keywords: 80000419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000419
-
Alias/AKA:RVPW012-FJ2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is 80000419 RoHS compliant?
Yes, 80000419 is RoHS compliant.
What is the lead time for 80000419?
The standard lead time for 80000419 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$17.17
250
$17.13
500
$17.07
1,000
$17.03
2,000
$8.70
3,000
$5.93
4,000 +
$5.80
Click for Quote
Log in
to unlock special pricing