- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- 80000418
RECOM
80000418
Gate Driver - IC - Conv - 50V - 10A - QFN5x5 - Flyback
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Gate Driver - IC - Conv - 50V - 10A - QFN5x5 - Flyback
Search Keywords: 80000418
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 80000418 |
| Alias/AKA: | RVPW011-FJ1-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390001 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
Product Guides
+
Frequently Asked Questions
Is 80000418 RoHS compliant?
Yes, 80000418 is RoHS compliant.
What is the lead time for 80000418?
The standard lead time for 80000418 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
50
$18.96
250
$18.91
500
$18.87
1,000
$18.82
2,000
$9.61
3,000
$6.54
4,000 +
$6.42
Click for Quote
Log in
to unlock special pricing