- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- 80000415
RECOM
80000415
Gate Driver - IC - Conv - 80V - 1.8A - ESOP-8 - Flyback
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 80000415 |
| Alias/AKA: | RVPW015-FJ2-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390001 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |