- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- 80000414
RECOM
80000414
Gate Driver - IC - Conv - 50V - 5.3A - ESOP-8 - Flyback
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Gate Driver - IC - Conv - 50V - 5.3A - ESOP-8 - Flyback
Search Keywords: 80000414
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 80000414 |
| Alias/AKA: | RVPW014-FJ1-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390001 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
Product Guides
+
Frequently Asked Questions
Is 80000414 RoHS compliant?
Yes, 80000414 is RoHS compliant.
What is the lead time for 80000414?
The standard lead time for 80000414 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
100
$10.55
250
$10.53
500
$10.50
1,000
$10.48
2,000
$5.34
3,000
$3.64
4,000 +
$3.57
Click for Quote
Log in
to unlock special pricing