- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- 80000413
RECOM
80000413
Gate Driver - IC - Conv - 6V - 1A - SOT23-6 - Push-Pull
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Gate Driver - IC - Conv - 6V - 1A - SOT23-6 - Push-Pull
Search Keywords: 80000413
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 80000413 |
| Alias/AKA: | RVP010-PPN-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390001 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is 80000413 RoHS compliant?
Yes, 80000413 is RoHS compliant.
What is the lead time for 80000413?
The standard lead time for 80000413 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
750
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
250
$4.08
500
$4.07
750
$4.06
1,500
$2.15
2,250
$1.51
3,000 +
$1.48
Click for Quote
Log in
to unlock special pricing