Image is representational - see manufacturer specifications

RECOM Authorized Distributor

80000411

Gate Driver - IC - Conv - 30V - 0.6A - ESOP-8 - Full-Bridge

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Gate Driver - IC - Conv - 30V - 0.6A - ESOP-8 - Full-Bridge
Search Keywords: 80000411
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 80000411
Alias/AKA: RVP005-FBN-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 80000411 RoHS compliant?
Yes, 80000411 is RoHS compliant.
What is the lead time for 80000411?
The standard lead time for 80000411 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1000
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$6.80
250
$6.79
500
$6.77
1,000
$6.75
2,000
$3.57
3,000
$2.45
4,000 +
$2.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!